Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL4543IU

Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL4543IU.

IHS

Datasheet18 pages23 years ago
Datasheet18 pages23 years ago

DigiKey

Augswan

Farnell

CAD Models

Download Renesas EL4543IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-05-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Tape & Reel (TR) DUAL Driver NOT SPECIFIED audio video amplifier circuit 85C 4.89mm 120mA 3V
ElantecEL5360IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Texas InstrumentsOPA3681E/250
SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP
Texas InstrumentsOPA3681E/2K5
SpeedPlus(TM) Triple Wideband, Current Feedback Operational Amplifier With Disable 16-SSOP/QSOP
Texas InstrumentsOPA3680E/2K5
SpeedPlus(TM) Triple Wideband, Voltage Feedback Operational Amplifier With Disable 16-SSOP

Descriptions

Descriptions of Renesas EL4543IU provided by its distributors.

Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PDSO24
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 1000V/mus 85C 350MHz 5V
Differential Line Driver IC; No. of Driv
TRIPLE LINE DRIVER, PDSO24, PLASTIC, QSOP-24
Differential Line Driver IC; Driver Type:Differential Line; No. of Drivers:3; Package/Case:24-QSOP; Leaded Process Compatible:No; Output Current:50A; Peak Reflow Compatible (260 C):No; Supply Voltage Max:12V; Supply Voltage Min:5V RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M