Elantec EL5220CY

Op Amp 500μA(x2 Ch) 10V/μs 8MHz Rail-to-Rail 30mA 2mV 2nA 12MHz Voltage Feedback MSOP-8 SMD
$ 1.096
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5220CY.

IHS

Datasheet20 pages23 years ago
Datasheet12 pages24 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-05-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsOPA2322AIDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Texas InstrumentsMC33078DGKT
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Analog DevicesOP282ARMZ-REEL
ROHS3Compliant EAR99 OP282 Matte Tin (Sn) op amp buffer circuit 3mm 0.0005muA 15V 4000kHz
MicrochipMCP6L92T-E/MS
MCP6L92 Series 10 MHz 6 V Dual Rail-to-Rail I/O Operational Amplifier - MSOP-8
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO

Descriptions

Descriptions of Elantec EL5220CY provided by its distributors.

Op Amp 500μA(x2 Ch) 10V/μs 8MHz Rail-to-Rail 30mA 2mV 2nA 12MHz Voltage Feedback MSOP-8 SMD
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Low Power Amplifier R-R I/O ±8.25V/16.5V 8-Pin MSOP
Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO10
Dual Op-amp, 12000UV Offset-max, 8MHZ Band Width, PDSO10, MSOP-10
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:12MHz; Slew Rate:10V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 5220CY