Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL4332CS

Operational Amplifier, 3 Func, 20000uV Offset-Max, PDSO16
$ 5.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL4332CS.

IHS

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago
Datasheet16 pages24 years ago

DigiKey

Inventory History

3 month trend:
-51.69%

CAD Models

Download Elantec EL4332CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-04-03
LTD Date2009-10-03

Related Parts

Texas InstrumentsOPA3692ID
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SOIC -40 to 85
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube
Analog DevicesLT1399HVCS#PBF
Op Amp Triple High Speed Amplifier ±7.5V/15V 16-Pin SOIC N Tube
Analog DevicesADA4862-3YRZ-RL7
ROHS3Compliant EAR99 ADA4862 Tape & Reel (TR) op amp amplifier circuit 8.65mm 1muA 2mV 54dB
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Elantec EL4332CS provided by its distributors.

Operational Amplifier, 3 Func, 20000uV Offset-Max, PDSO16
Not Qualified INDUSTRIAL GULL WING Non-RoHS Compliant Video Amp 300000kHz 5V 60mA 6dB
Video Amplifier, 3 Channel(s), 1 Func, PDSO16
IC MUX AMP TRPL 300MHZ 16-SOIC
ICM,MUXAM,4332,16SOI,X NFN=Not For New Design
Video Amplifier IC; Amplifier Type:Video; No. of Amplifiers:1; Slew Rate:650V/us; Bandwidth Max:300MHz; Leaded Process Compatible:No; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):No; Supply Current:6000A RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL4332CS.