EDAC 307-044-520-202

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-044-520-202.

IHS

Datasheet3 pages6 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+140%

CAD Models

Download EDAC 307-044-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Card Edge Connector Rohs Compliant: Yes |Edac 356-022-521-102
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-044-520-202 provided by its distributors.

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
CARD EDGE CONN, DUAL SIDE, 44POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminatio
Card Edge Connector, Socket, 44 Position; Rango De Producto:Serie 307; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante |Edac 307-044-520-202
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
Gender = Socket / Contacts = 2 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Voltage Rating kV = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 307-044-520-202..