Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 345-036-520-201

Card Edge Connector Receptacle, 36 Pos, 2.54mm Pitch, Solder, Straight, TH
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-036-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download EDAC 345-036-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5645235-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5-530843-3
18 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
TE Connectivity / AMP645235-4
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole Automotive
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 345-036-520-201 provided by its distributors.

Card Edge Connector Receptacle, 36 Pos, 2.54mm Pitch, Solder, Straight, TH
Card Edge Conn, Dual Side, 36Pos, Th; Ca |Edac 345-036-520-201
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole
345 Series 36 Position Dual Row Card Edge Connector
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Gender = Socket / Contacts = 36 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics