Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5645235-4

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 3.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5645235-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity 5645235-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5-530843-3
18 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
TE Connectivity / AMP645235-4
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity / AMP530843-3
Conn Card Edge SKT 34 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector SKT 36 POS 2.54mm Solder Straight Thru-Hole
Card Edge Connector Receptacle, 36 Pos, 2.54mm Pitch, Solder, Straight, TH

Descriptions

Descriptions of TE Connectivity 5645235-4 provided by its distributors.

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole Box
STANDARD EDGE II SERIES, FEMALE EDGE CONN, MOUNT,18(DUAL)WAY,2 ROW,2.54MM PITCH
CARD EDGE CONNECTOR, RECEPTACLE, 36POS; Connector Type: Card Edge; Series: Standard Edge II; Row Pitch: 4.85mm; Pitch Spacing: 2.54mm; No. of Contacts: 36; Gender: Receptacle; Contact Termination: Through Hole
CONN SEC II 18 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 5645235-4 | Internal Number: 5645235-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty