EBM-Papst 4800N

AC Fan Sintec-Sleeve Bearing 115V 9W 60Hz 1750RPM 57.1CFM 32dB Flange Mount
$ 49.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4800N.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page9 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-01-22
LTD Date2021-12-22

Related Parts

EBM-Papst4840N
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve Bearing
EBM-Papst4800Z
AC Fan Sintec-Sleeve Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
EBM-Papst4530Z
AC Fan Sintec-Sleeve Bearing 115V 12W 60Hz 2000RPM 70.6CFM 32dB Flange Mount
AC Fan Axial Sleeve Bearing 115V 76CFM/70CFM 38dB/36dB 119 X 119 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed

Descriptions

Descriptions of EBM-Papst 4800N provided by its distributors.

AC Fan Sintec-Sleeve Bearing 115V 9W 60Hz 1750RPM 57.1CFM 32dB Flange Mount
Axial Fan, 119Mm, 115Vac, 57.1Cfm, 32Dba; Supply Voltage:115V; Current |Ebm-Papst 4800N
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 57.0 CFM (1.60m
FAN, LOW NOISE, 119MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 32dBA; Flow Rate - Imperial: 57.1cu.ft/min; Flow Rate - Metric: 1.6m³/min; Bearing Type: Sleeve; P
Axial Fan Power consumption: 9 W Temperature range: -10 ... 75 °C Voltage: 115 VAC Weight: 550 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 9 W Rated voltage: 115 VAC Revolution speed: 1750 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4800 N
  • 9599738