EBM-Papst 4840N

AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve Bearing
$ 48.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4840N.

Farnell

Datasheet4 pages6 years ago
Datasheet1 page9 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-55.46%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4800N
AC Fan Sintec-Sleeve Bearing 115V 9W 60Hz 1750RPM 57.1CFM 32dB Flange Mount
EBM-Papst4800Z
AC Fan Sintec-Sleeve Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
EBM-Papst4800ZW
AC Fan Sintec Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed

Descriptions

Descriptions of EBM-Papst 4840N provided by its distributors.

AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve Bearing
AC Fan Axial Sintec-Sleeve Bearing 115V 50CFM 26dB 119 X 119 X 38mm
ebm-papst AC Axial Fan 4000 N, 119 x 119 x 38mm, 115V ac, 85m³/h, 1650rpm
FAN, LOW NOISE, 119mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:26dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 1550 / Flow Rate m³/h = 76 / Width mm = 119 / Power Connection Type = Plug Contact / Height mm = 119 / Nominal Voltage V = 115 / Noise Level dBA = 24 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4840 N
  • 4840N**