Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8850N

AC Fan Sintec Bearing 230V 12.5W 50Hz 2150RPM 21.8CFM 24dB Flange Mount
$ 44.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8850N.

JRH Electronics

Datasheet1 page9 years ago

IHS

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
+19.12%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1411HU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X2.2 IN
Bud IndustriesCU-2103-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.25X2.25 IN, MINIBOX
Hammond1411F
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X3 IN
Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Bud IndustriesSPB-3901
ENCLOSURE, PUSHBUTTON,1 HOLE, 22.5MM, STEEL, NEMA13, GRAY, SPB SERIES
Hammond1444-20
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X4X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of EBM-Papst 8850N provided by its distributors.

AC Fan Sintec Bearing 230V 12.5W 50Hz 2150RPM 21.8CFM 24dB Flange Mount
ebm AC axial fan 8000 N, 80 x 80 x 38mm, 230 V ac, air flow volume37m³/h, speed2150rpm
AC Fans Tubeaxial Fan, 80x80x38mm, 230VAC, 21.8CFM, 12.5W, 24dBA, 2150RPM, Sleeve
FAN, 80mm, SUPER QUIET, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:80mm; External Depth:38mm; Noise Rating:24dBA; Flow Rate
Axial Fan Power consumption: 10.5 W Temperature range: -10 ... 70 °C Voltage: 230 VAC Weight: 490 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 10.5 W Rated voltage: 230 VAC Revolution speed: 2150 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8850 N
  • 8850N.