Hammond 1444-20

Enclosure, Box-lid, Desktop, Aluminum, 17X4X3 in, Buy Cover Seperately, 1444 Series
$ 27.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-20.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page18 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.03%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesCU-3005-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3005-A
Hammond1411LU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN
Bud IndustriesAC-430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 4.00" X 6.00", AC SERIES
Hammond1411FBLU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 4 x 3 Inch Natural Aluminum
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A

Descriptions

Descriptions of Hammond 1444-20 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X4X3 IN, BUY COVER SEPERATELY,1444 SERIES
Aluminum enclosure, (L x W x H) 432 x 102 x 76 mm, natural, 1444-20
Rack Mountable Chassis 3 in. H x 14 in. W x 4 in. D Aluminum Natural
Hammond 1444-20 Aluminium Chassis 432x102x76mm Natural
Natural Aluminum Chassis Enclosure
Chassis Aluminum 17 x 4 x 3 Inch Natural Aluminum
chassis - aluminum ALUMINUM CHASSIS 17X4X3 (17 x 4 x 3) Hammond PN 1444-20 : UPC [623980498508] Color: Natural Aluminum
CHASSIS ALUM NATURAL 17"L X 4"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.99"; External Height - Metric:76mm; External Width - Imperial:4.02"; External Width - Metric:102mm; External Depth - Imperial:17.01"; External Depth - Metric:432mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-20.
  • 1444-20..