Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4312L

DC Fan Axial Ball Bearing 12V 6V to 15V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
$ 25.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312L.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Sager Electronics

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-4.13%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2025-05-14
LTD Date2025-05-14

Related Parts

EBM-Papst4312GL
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 55.9CFM 30dB 119 X 119 X 32mm Low Speed
EBM-Papst4314L
DC Fan Axial Ball Bearing 24V 12V to 28V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
EBM-Papst4212L
DC Fan Axial Ball Bearing 12V 7V to 14.5V 50.6CFM 29dB 119 X 119 X 38mm Low Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 63.5CFM 27dB 119 X 119 X 25.4mm
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 56.1CFM, Flange Mount, Lead Wires
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed

Descriptions

Descriptions of EBM-Papst 4312L provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 55.9CFM, 1.2W, 30dBA, 1550RPM, Ball Bearing
ebm DC axial fan 4300, 119 x 119 x 32mm, 12 V dc, air flow volume95m³/h, speed1550rpm
FAN, 119MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 30dBA; Flow Rate - Imperial: 55.9cu.ft/min; Flow ; Available until stocks are exhausted Alternative available
Axial Fan Power consumption: 1.2 W Temperature range: -20 ... 75 °C Voltage: 12 VDC Weight: 220 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.2 W Rated voltage: 12 VDC Revolution speed: 1550 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 L
  • 4312L.
  • 4312L..