EBM-Papst 4312M

DC Fan Axial Ball Bearing 12V 6V to 15V 82.4CFM 39dB( 119 X 119 X 32mm) Middle Speed
$ 25.537
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312M.

JRH Electronics

Datasheet4 pages10 years ago

IHS

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.95%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-05-14
LTD Date2025-05-14

Related Parts

EBM-Papst4312MV
DC Fan Axial Ball Bearing 12V 8V to 15V 82.4CFM 39dB 119 X 119 X 32mm
EBM-Papst4412FM
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
EBM-Papst4312GM
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 4312M provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 82.4CFM 39dB( 119 X 119 X 32mm) Middle Speed
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 82CFM, 2.6W, 39dBA, Ball Bearing, Lead Wires
ebm DC axial fan 4300, 119 x 119 x 32mm, 12 V dc, air flow volume140m³/h, speed2300rpm
DC Fan Ball Bearing 12V 2.6W 82.4CFM 39dB Flange Mount
Axial Fan, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:82.4Cfm; Noise Rating:39Dba; Power Rating:2.6W; Rated Speed:2300Rpm Rohs Compliant: Yes |Ebm-Papst 4312M
Axial Fan Power consumption: 2.6 W Temperature range: -20 ... 75 °C Voltage: 12 VDC Weight: 220 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.6 W Rated voltage: 12 VDC Revolution speed: 2300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 M
  • 4312M.
  • 4312M..