Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 414JH

DC Fan Axial Ball Bearing 24V 18V to 27V 12.9CFM 43dB 40 X 40 X 25.4mm High Speed
$ 38.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414JH.

IHS

Datasheet4 pages10 years ago

Sager Electronics

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst414JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 3.6W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst414J
DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 24V 14V to 26.4V 10.2CFM 31.4dB 40 X 40 X 20mm
DC Fan Ball Bearing 24V 0.08A 1.92W 8500RPM 9.5CFM 33dB Flange Mount
EBM-Papst412JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 414JH provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 27V 12.9CFM 43dB 40 X 40 X 25.4mm High Speed
DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 12.9CFM, 3W, 43dBA, 11700RPM, Ball Bearing
DC axial fan, 24 V, 40 x 40 x 25 mm, 22 m³/h, 43 dB, ball bearing, ebm-papst 414 JH
ebm DC axial fan 400, 40 x 40 x 25mm, 24 V dc, air flow volume22m³/h, speed11700rpm
FAN, 40MM, 24VDC, H; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 43dBA; Flow Rate - Imperial: 12.9cu.ft/min; Flow; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 24Vdc; Rango De Producto:Serie 400J; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:12.8Cu.ft/Min; Rango De Flujo - Métrico:22M³/H |Ebm-Papst 414JH
Operating Voltage Max. V = 26.5 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11700 / Flow Rate m³/h = 22 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 43 / IP Rating = IP20 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414 JH
  • 414JH..