Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 414J/2HH

ebm DC axial fan 400, 40 x 40 x 25mm, 24 V dc, air flow volume24m³/h, speed13000rpm
$ 40.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414J/2HH.

Newark

Datasheet2 pages15 years ago

Master Electronics

Burklin Elektronik

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+6.34%

Related Parts

EBM-Papst8312
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
EBM-Papst8314
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 35dB 80 X 80 X 32mm Alarm
EBM-Papst624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
AXIAL FAN, BALL, 30CFM, 33DB, 0.1A, 24V;; 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 414J/2HH provided by its distributors.

ebm DC axial fan 400, 40 x 40 x 25mm, 24 V dc, air flow volume24m³/h, speed13000rpm
FAN, 40MM, 24VDC, VH/WSS; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 46dBA; Flow Rate - Imperial: 14.1cu.ft/min; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 24Vdc, 24M3/H, 44Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:-; Noise Rating:44Dba; Power Rating:3.6Kva; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 414J/2HH
Axial Fan Power consumption: 3.6 W Temperature range: -20 ... 60 °C Voltage: 18...27 VDC Weight: 50 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 3.6 W Rated voltage: 24 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414 J/2 HH
  • 414 J/2HH
  • 414 J2HH
  • 414J2HH