Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3650

AC Fans Tubeaxial Fan, 92x92x38mm, 230VAC, 44.1CFM, 12W, 36dBA, 2650RPM, Sleeve Bearing
$ 48.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3650.

IHS

Datasheet4 pages6 years ago
Datasheet1 page26 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+405%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590ABK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of EBM-Papst 3650 provided by its distributors.

AC Fans Tubeaxial Fan, 92x92x38mm, 230VAC, 44.1CFM, 12W, 36dBA, 2650RPM, Sleeve Bearing
ebm AC axial fan 3000, 92 x 92 x 38mm, 230 V ac, air flow volume75m³/h, speed2650rpm
AC Fan Axial Sintec-Sleeve Bearing 230V 44.14CFM 36dB 92.5 X 92.5 X 38mm
FAN, 92mm, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:36dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 2650 / Flow Rate m³/h = 75 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 230 / Noise Level dBA = 36 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3650.