Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UP1B-100-R

Inductor Power Wirewound 11uH/10u(Rated)H 20% 100KHz Ferrite 1.5A 110.7mOhm DCR T/R
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP1B-100-R.

IHS

Datasheet7 pages10 years ago
Datasheet7 pages20 years ago
Datasheet6 pages18 years ago

Newark

Upverter

Farnell

Factory Futures

Inventory History

3 month trend:
-51.62%

CAD Models

Download Eaton UP1B-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Eaton UP1B-100-R provided by its distributors.

Inductor Power Wirewound 11uH/10u(Rated)H 20% 100KHz Ferrite 1.5A 110.7mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
INDUCTOR, 10UH, 20%; Inductance: 10µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.9A; Product Range: -; Power Inductor Case: 8.89mm x 6.1mm x 5mm; DC Resistance Max: 0.1107ohm; Ind

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP1B-100-R.
  • UP1B-100R
  • UP1B100R