Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SDQ25-100-R

Ind Power Shielded 9.8uH/39.2uH 20% 100KHz Ferrite 1.53A/0.765A 2020 T/R
$ 3.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SDQ25-100-R.

Master Electronics

Datasheet5 pages10 years ago
Datasheet4 pages17 years ago

Farnell

IHS

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-2.04%

CAD Models

Download Eaton SDQ25-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.37A 0.136Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 880mA Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515

Descriptions

Descriptions of Eaton SDQ25-100-R provided by its distributors.

Ind Power Shielded 9.8uH/39.2uH 20% 100KHz Ferrite 1.53A/0.765A 2020 T/R
General Purpose Inductor, 9.8uH, 20%, 1 Element, Ferrite-Core, SMD
SDQ Series 10 uH ±20 % Tolerance 0.765 A Shielded SMT Low Profile Power Inductor
Inductor, Coupled, 10 uH, 106.8 Milliohm, 1.53 A, 5.2mm x 5.2mm x 2.5mm
INDUCTOR, 10UH, +20%; Product Range:SDQ25 Series; Inductance, Parallel:9.8µH; RMS Current, Parallel:1.53A; Saturation Current, Parallel:1.29A; Coupled Inductor Case:5.2mm x 5.2mm x 2.5mm; DC Resistanc 27K8924
Power Inductor, 10Uh, 1.53A, 20%; Product Range:Sdq Series; Inductance, Parallel:9.8Μh; Rms Current, Parallel:1.53A; Saturation Current, Parallel:1.29A; Dc Resistance Max, Parallel:0.1068Ohm; Leakage Inductance:-; Turns Ratio:1:1 Rohs Compliant: Yes |Eaton Coiltronics SDQ25-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDQ25-100-R.