Eaton SD20-100-R

Inductor Power Shielded Drum Core 9.61uH/10uH 20% 100KHz Ferrite 1.53A 110mOhm DCR 2020 T/R
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD20-100-R.

element14 APAC

Datasheet9 pages9 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-99.92%

CAD Models

Download Eaton SD20-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
Wurth Elektronik74404052100
100KHz 37MHz 1.95A 1.6A 10μH 109mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*2mm
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton SD20-100-R provided by its distributors.

Inductor Power Shielded Drum Core 9.61uH/10uH 20% 100KHz Ferrite 1.53A 110mOhm DCR 2020 T/R
General Purpose Inductor, 10uH, 1 Element, Ferrite-Core, SMD, 2020
SD Series 10 uH ±20 % Tolerance 903 mA Shielded SMT Low Profile Power Inductor
INDUCTOR, 10UH, 1.53A, 20%, POWER; Inductance:10µH; RMS Current (Irms):1.53A; Inductor Construction:Shielded; Saturation Current (Isat):903mA; Product Range:SD Series; Power Inductor Case:5.2mm x 5.2mm x 2mm; DC Resistan

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD20-100-R.