Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD10-100-R

Inductor Power Shielded Drum Core 10.07uH/10uH 20% 100KHz Ferrite 760mA 336mOhm DCR 2020 T/R
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD10-100-R.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-48.12%

CAD Models

Download Eaton SD10-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 790mA 350mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R
TAIYO YUDENNRS5010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR Automotive T/R
TAIYO YUDENNRS5012T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR T/R

Descriptions

Descriptions of Eaton SD10-100-R provided by its distributors.

Inductor Power Shielded Drum Core 10.07uH/10uH 20% 100KHz Ferrite 760mA 336mOhm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 10UH 760MA 336MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 760 mA 336mOhm Nonstandard
SD Series 10 uH ±20 % Tolerance 0.76 A Shielded SMT Low Profile Power Inductor
Inductor, Shielded, 10Uh, 752Ma, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):760Ma; Inductor Construction:Shielded; Saturation Current (Isat):752Ma; Product Range:Sd Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD10-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD10-100R