Descriptions of Eaton MDA-5-R provided by its distributors.
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse; Cylinder; Time Lag; 5A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
Eaton Ceramic Fuse, Bussmann Series, 5A, 250VAC, 6.3 x 32mm, Time Delay
FUSE, ANTISURGE, CERAMIC, 5A; Blow Characteristic: Time Delay; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-5-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-5-R. Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 5 A, 250 V AC, 200 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDA-5-R BUSS SMALL DIMENSION FUSE (5 PACK) *MOQ = 5EA. Catalog Description: Eaton MDA Series Time-delay fuse 5A, 250 Vac, 32 Vdc (self certified), 10 kAIC at 125 Vac..