Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KR-5R5C155-R

Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 6.9mm) Radial Cylindrical 5mm 30 Ohm 1000h 70C Tray
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KR-5R5C155-R.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet3 pages19 years ago

Sager Electronics

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.15%

CAD Models

Download Eaton KR-5R5C155-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEECS5R5H155
Cap 1.5F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEEC-S5R5V155
Cap 1.5F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm Tray
PanasonicEECF5R5U155
Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLNF155B5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.5 F; 5.5 Volt; Max Res. 30
Cornell DubilierEDLSG155H5R5C
Cap Supercap 1.5F 5.5V -20% to 80% (20 X 19 X 6mm) Radial Cylindrical 20mm 85C
Cornell DubilierEDLSG155V5R5C
EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor

Descriptions

Descriptions of Eaton KR-5R5C155-R provided by its distributors.

Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 6.9mm) Radial Cylindrical 5mm 30 Ohm 1000h 70C Tray
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount
KR Series 1.5 F 5.5 V Radial COIN Cell Super Capacitor
SUPER CAPACITOR, RADIAL, CAN, 1.5F, 5.5V, 30OHM, 1KHZ, PC PINS, KR SERIES
CAP 1.5F 5.5VDC -20% TO 80% 1000 HR 21.5 X 7.5MM STACKED COI
Capacitor, 1.5F -20%~80%, 1A, 5.5V, TH, 21.5mm × 6.9mm × 7.1mm
Radial Can PowerStor KR 5.5V 1.5F -20% +80% 0.846Dia 21.50mm
Eaton KR-5R5C155-R Supercapacitor Ø21.5mm x 7.1mm 1 piece
Coin Cell Supercapacitors | CAP 1.5F -20% +80% 5.5V T/H
1.5F, 5.5V, KR Cylindrical Coin
KR-5R5C155-R, EATON ELECTRONICS
Capacitance:1.5F; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Esr:30Ohm; Series Name:Kr; Capacitor Case Style:Coin Rohs Compliant: Yes |Eaton Bussmann KR-5R5C155-R.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR-5R5C155-R.
  • KR-5R5C155R
  • KR5R5C155R