Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSG155V5R5C

EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSG155V5R5C.

IHS

Datasheet8 pages8 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.937
$ 4.937
Stock
1
239,793
239,793
Authorized Distributors
0
2
2
Capacitance
1.5 F
1.5 F
1.5 F
Tolerance
-
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Life (Hours)
-
1000 hours
1000 hours
Height - Seated (Max)
21.0058 mm
6.5024 mm
6.5024 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEC-S5R5V155
Cap 1.5F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm Tray
Cornell DubilierEDLSG155H5R5C
Cap Supercap 1.5F 5.5V -20% to 80% (20 X 19 X 6mm) Radial Cylindrical 20mm 85C
PanasonicEECF5R5U155
Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECS5R5H155
Cap 1.5F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Cornell DubilierEDLNF155B5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.5 F; 5.5 Volt; Max Res. 30
NichiconJUWT1155MPD
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1.5e+06uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier EDLSG155V5R5C provided by its distributors.

EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 70C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;1.5 F;5.5 Volt;Max Res. 30
Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, 7520
CAPACITOR SUPER 1.5F 5.5V 30 OHM STKD COIN
Supercapacitors / Ultracapacitors 1.5F 5.5V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor