Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSG155H5R5C

Cap Supercap 1.5F 5.5V -20% to 80% (20 X 19 X 6mm) Radial Cylindrical 20mm 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSG155H5R5C.

IHS

Datasheet8 pages8 years ago

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 4.937
$ 4.937
Stock
1,147
231,589
231,589
Authorized Distributors
0
2
2
Capacitance
1.5 F
1.5 F
1.5 F
Tolerance
-
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Life (Hours)
-
1000 hours
1000 hours
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-06-01
LTD Date2019-06-01

Related Parts

PanasonicEECS5R5H155
Cap 1.5F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Cornell DubilierEDLSG155V5R5C
EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor
PanasonicEECF5R5U155
Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
Cornell DubilierEDLNF155B5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; 1.5 F; 5.5 Volt; Max Res. 30
PanasonicEEC-S5R5V155
Cap 1.5F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm Tray
NichiconJUWT1155MPD
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1.5e+06uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier EDLSG155H5R5C provided by its distributors.

Cap Supercap 1.5F 5.5V -20% to 80% (20 X 19 X 6mm) Radial Cylindrical 20mm 85C
Axial Can - Horizontal ELECTRIC DOUBLE LAYER CAPACITOR SG 5.5V 1.5F 0.787Dia 20.00mm
Capacitor;Aluminum Electronic (EDL) Stacked Coin;1.5 F;5.5 Volt;Max Res. 30
Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount
CAPACITOR SUPER 1.5F 5.5V 30 OHM STKD COIN
Supercapacitors / Ultracapacitors 1.5F 5.5V
ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor