Panasonic EECF5R5U155

Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
$ 7.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5U155.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet1 page13 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Panasonic EECF5R5U155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 8.23
$ 8.23
Stock
199,799
231,697
231,697
Authorized Distributors
3
1
1
Capacitance
1.5 F
1.5 F
1.5 F
Tolerance
80 %
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
B
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
8.001 mm
6.5024 mm
6.5024 mm
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

PanasonicEECS5R5H155
Cap 1.5F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEEC-S5R5V155
Cap 1.5F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm Tray
Cornell DubilierEDLSG155V5R5C
EDLSG Series 5.5 v 1.5 F -25 to +85'c 5x20.5x19mm LS=5mm Vertical Supercapacitor
PanasonicEEC-S5R5V155
Cap 1.5F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm Tray
NichiconJUWT1155MPD
Cap Supercap 1.5F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 3 Ohm 1000h 70°C Bulk

Descriptions

Descriptions of Panasonic EECF5R5U155 provided by its distributors.

Cap 1.5F 5.5V -20% to 80% 1000 hr (21.5 X 8mm) Radial Stacked Coin 5mm 70°C Tray
EEC-NF Series 5.5 V 1.5 F Ø 21.5 x 8 mm LS=5 mm Double Layer Gold Capacitor
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount
1.5F 5.5V -20%~80% 1000h@ 70°C 5.5V 30Ω@ 1kHz Through hole mounting 21.5mm*8mm*8mm
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,1.5F,21.5X8.0MM, LS 5MM, BULK
CAPACITOR DOUBLE LAYER, 1.5F, 5.5V, +80, -20%, RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F5R5U155
  • EEC-F5R5U155.
  • EECF5R5U155*