Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KAB-25

Fast Acting Semiconductor Cylindrical Fuse 25A
$ 68.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAB-25.

Master Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonJJN-30
Fuse Class T Very Fast Acting 30A 300V Holder Cartridge 10.41 X 22.35mm Carton CSA/UL
LittelfuseJLLN030.T
Cartridge Fuse, 30A, 160V/300V, Fast-Acting, Base Mount, Standard Mount, Box Mount, 22.2mm L
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)

Descriptions

Descriptions of Eaton KAB-25 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 25A
FUSE FAST BLOW 5AG MIDGET HOLDER MOUNT CLIP TERMINATION 25A
Fuse 25A Holder Cartridge 12.7 X 50.29mm
Fast Blow 25A base mount,box mount 50.29mm(Length)
KAB-25, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAB25