Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-350A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-350A
$ 591.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-350A.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
700V, 31000A²s, Cartridge Fuse, 400A, Bracket Mount, Threaded Mount, 129.29mm L
Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
LittelfuseL70S400.V
Electric Fuse, Very Fast Blow, 400A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0JTD400.XXID
Electric Fuse, Time Delay Blow, 400A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-350A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-350A
Fuse 350A 700V Bolt Tap 50.8 X 72.14mm Carton CSA/UL
700V 700V 23700A²S Cartridge 350A Bracket mounting,threaded mounting 129.29mm(Length)
Electric Fuse, 350A, 700VAC, 700VDC, 50000A (IR), Inline/holder
Semiconductor Fuse, 350A, Fast-Acting, 700V AC, Bolt-On
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 350A
FUSE CARTRIDGE 350A 700VAC/VDC
North American High Speed Fuses
FWP-350A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP350A