Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-400A

700V, 31000A²s, Cartridge Fuse, 400A, Bracket Mount, Threaded Mount, 129.29mm L

$ 540.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-400A.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Fuse, Industrial / Power, 450 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton Bussmann High Speed Square Body FUSE 450A 690V 1*FKE/78 AR UC - 170M3670
LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S500.X
Electric Fuse, Very Fast Blow, 500A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-400A provided by its distributors.

700V, 31000A²s, Cartridge Fuse, 400A, Bracket Mount, Threaded Mount, 129.29mm L
Semiconductor Fuse, FWP-A Series, 400A, Fast-Acting, 700V AC, Bolt-On
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-400A
Fuse 400A 700V Bolt Tap 50.8 X 72.14mm Carton CSA/UL
Fuse, 400A, 700V, Blade, Fast Acting; Vo |Eaton Bussmann FWP-400A
Electric Fuse, 400A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Fuse 400A 700V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 400A
FUSE CARTRIDGE 400A 700VAC/VDC / FWP 700V 5-1200A
North American High Speed Fuses
FWP-400A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP400A