Eaton FRS-R-7-1/2

Fuse Class RK5 Slow Blow Acting 7.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 58.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-7-1/2.

IHS

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonLP-CC-8
Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonFRS-R-9
Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ008.T
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR008.TXP
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-7-1/2 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 7.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 7.5A base mount,standard mounting,box mount 76.2mm(Length)
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse; Dual Element; Time-Delay; 7-1⁄ 2 A; 600 VAC⁄ 250 VDC; 0.81 +&fra
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 7-1/2
  • FRS-R-7-1-2
  • FRS-R-7-12
  • FRS-R7-1/2