What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FNQ-2

Eaton Fiberglass Fuse Tube, Eaton Bussmanseries, 2A, 500V AC, 10 x 38mm, fuse speedT

$ 51.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-2.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Newark

element14 APAC

Fuses Unlimited

Electro Sonic

Inventory History

3 month trend:
-41.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD025.T
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)
Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), CC, Inline/holder
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
EatonKTK-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FNQ-2 provided by its distributors.

Eaton Fiberglass Fuse Tube, Eaton Bussmanseries, 2A, 500V AC, 10 x 38mm, fuse speedT
Fuse, Time-delay, 2 A, Non-indicating, 10 kAIC at 500 Vac, 500 V, Standard, 10PK
Fuse Midget 2A 500V Slow Blow 2-Pin Cartridge Holder Carton
FUSE, CYLINDER, TIME LAG, 2A, 5AG, 0.4063X1.5 IN, FIBER TUBE, CARTRIDGE, 500VAC
Fuse Midget Slow Blow Acting 2.25A 500V Holder Cartridge 10.32 X 38.1mm
Electric Fuse, Time Delay Blow, 2A, 500VAC, 10000A (IR), Inline/holder
Fuse, 2A, 500V, Time Delay; Product Range:Fnq Series; Fuse Current:2A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay; Length:38.1Mmrohs Compliant: Yes |Eaton Bussmann FNQ-2
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ2