Eaton KTK-2

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 47.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-2.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-29.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), CC, Inline/holder
Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Eaton KTK-2 provided by its distributors.

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast Acting; 2 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 2A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
FUSE, FAST ACTING, 2A; Voltage Rating VAC:600V; Fuse Current:2A; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:Limitron; Approval Bodies:UL, CSA; Breaking Capacity:100kA @ 600VAC; Breaking Capacity Current AC:100000A; Cartridge Fuse Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-2 Fuse, 2A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 2 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 2
  • KTK-2.
  • KTK2