Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FD1020

FD BREAKER 1 POLE 2OAMP WITH LOAD ONLY TERMINALS | Eaton - Cutler Hammer FD1020
$ 580.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FD1020.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.09%

Related Parts

ABB ControlA1A025TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 25A 1 Pole 10kA Formula UL Series
ABB ControlA1N025TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 25A 1 Pole 18kA Formula UL Series
Carling TechnologiesCM1-B0-34-615-101-C
125V 480V 1 none 15A magnetic(hydraulic delay) Knob panel mount 63.5mm(Length)*19.18mm(height)
Carling TechnologiesCA1-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 1P -
EatonEHD1020
MOLDED CASE CIRCUIT BREAKERS 3P 200A THERMAL MAGNETIC, F FRAME, C SERIES
Carling TechnologiesCA1-B0-34-620-121-D
125V 240V 1 No 20A Magnetic (Hydraulic Delay) Control Lever Panel Mount 52.37mm × 19.18mm

Descriptions

Descriptions of Eaton FD1020 provided by its distributors.

FD BREAKER 1 POLE 2OAMP WITH LOAD ONLY TERMINALS | Eaton - Cutler Hammer FD1020
Eaton Series C complete molded case circuit breaker, F-frame, FD, Complete breaker, Fixed thermal, Fixed magnetic trip type, Single-pole, 20 A, 347 Vac, 125 Vdc, Load side, 50/60 Hz
Buy the Cutler-Hammer FD1020 - a genuine Cutler-Hammer industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Cutler-Hammer FD1020 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN