Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton EHD1020

Molded Case Circuit Breakers 3P 200A Thermal Magnetic, F Frame, C Series
$ 206.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EHD1020.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

Inventory History

3 month trend:
-36.16%

Related Parts

ABB ControlA1A025TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 25A 1 Pole 10kA Formula UL Series
ABB ControlA1N025TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 25A 1 Pole 18kA Formula UL Series
Carling TechnologiesCM1-B0-34-615-101-C
125V 480V 1 none 15A magnetic(hydraulic delay) Knob panel mount 63.5mm(Length)*19.18mm(height)
Carling TechnologiesCA1-B0-34-615-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; Series Trip; DC 50/60Hz; 15A; Stud; Dual Legend
Carling TechnologiesCA1-B0-34-620-121-D
125V 240V 1 No 20A Magnetic (Hydraulic Delay) Control Lever Panel Mount 52.37mm × 19.18mm
ABB ControlA1N015TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 15A 1 Pole 18kA Formula UL Series

Descriptions

Descriptions of Eaton EHD1020 provided by its distributors.

MOLDED CASE CIRCUIT BREAKERS 3P 200A THERMAL MAGNETIC, F FRAME, C SERIES
Eaton Series C complete molded case circuit breaker, F-frame, EHD, Complete breaker, Fixed thermal, Fixed magnetic trip type, Single-pole, 20 A, Load side, 50/60 Hz
CIRCUIT BREAKER, 1 POLE, 20A; Product Range: EHD Series; Current Rating: 20A; No. of Poles: 1 Pole; Voltage Rating VDC: 125VDC; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail, Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN