Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR125-220-R

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 3.7A 39.6mOhm DCR T/R
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-220-R.

Electro Sonic

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
+61.78%

CAD Models

Download Eaton DR125-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R
TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
Wurth Elektronik7447714220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 3A 0.05Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton DR125-220-R provided by its distributors.

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 3.7A 39.6mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 22UH, 3.70A, SMD; Inductance: 22µH; RMS Current (Irms): 3.7A; Inductor Construction: Shielded; Saturation Current (Isat): 4.71A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Max: -; Indu

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-220-R.
  • DR125-220R
  • DR125220R