Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM127SH-220M-RC

Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-220M-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-26.65%

CAD Models

Download Bourns PM127SH-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.514
Stock
56,381
419,674
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
4.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
38.6 mΩ
38.6 mΩ
Q Factor
20
20
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R
TAIYO YUDENNS10165T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.41A 0.03756Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R

Descriptions

Descriptions of Bourns PM127SH-220M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, SHIELDED, 22UH, 4.41A, SMD; In; INDUCTOR, SHIELDED, 22UH, 4.41A, SMD; Inductance: 22µH; RMS Current (Irms): 4.3A; Inductor Construction: Shielded; Saturation Current (Isat): 4.41A; Product Range: PM127SH Series; Pow
Inductor, Shielded, 22Uh, 4.41A, Smd; In |Bourns Jw Miller PM127SH-220M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.