Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CTX50-2-52-R

Inductor Power Toroid 50uH 20% 100KHz Powdered Iron 4.9A 32.6mOhm DCR RDL Bulk
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX50-2-52-R.

Newark

Datasheet6 pages10 years ago

IHS

Master Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+10.88%

CAD Models

Download Eaton CTX50-2-52-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
1KHz 5.2A 47μH 24mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Inductor High Current Toroid 47uH/25.3uH 15% 1KHz 5.2A 0.024Ohm DCR RDL
API DelevanPT50R-780
ROHS3Compliant Toroidal Active WIRE Fixed Inductor 1kHz 50mOhm Max 50muH ±15%
Wurth Elektronik7447709470
47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard

Descriptions

Descriptions of Eaton CTX50-2-52-R provided by its distributors.

Inductor Power Toroid 50uH 20% 100KHz Powdered Iron 4.9A 32.6mOhm DCR RDL Bulk
CTX Series 50 uh ±20 % Tol. 4.9 A 0.0326 Ohm Vertical Low Cost Power Inductor
Inductor 50μH 4.9A 32.6mΩ ±20% TH, Vertical Mount 13.6mm W × 13.6mm H
Inductor;Power Inductor;50uH;4.9A;0.326Ohms;Vertical Mount
General Purpose Inductor, 50uH, 20%, 1 Element, Iron-Core
IND PWR WW 50UH 20% 100KHZ PWRD IRON 4.9A TRD
FIXED IND 50UH 4.9A 32.6 MOHM TH
CTX Radial Vertical (Open) 0.850Diax0.535W 21.60mmx13.60mm 50muH
INDUCTOR, 50UH, 4.9A, VERTICAL, LCPI
CTX50-2-52-R, EATON BUSSMAN ELECTRICAL
INDUCTOR TOROIDAL, 50UH, 4.9A, PCB; Product Range:OCTA-PAC CTX 2 Series; Inductance:50µH; RMS Current (Irms):4.9A; DC Resistance Max:0.0326ohm; Inductance Tolerance:± 20%; Case Dimensions:21.6mm x 13.6mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX50-2-52R