Eaton CTX100-1P-R

Ind Power Wirewound 99.01uH/396.06uH 20% 100KHz Powdered Iron 540mA/270mA T/R
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-1P-R.

Newark

Datasheet9 pages9 years ago

element14 APAC

IHS

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+7.28%

CAD Models

Download Eaton CTX100-1P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 640mA 516mOhm DCR 2424 Blister T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton CTX100-1P-R provided by its distributors.

Ind Power Wirewound 99.01uH/396.06uH 20% 100KHz Powdered Iron 540mA/270mA T/R
CTX Series 99.01 uH 0.54 A 0.557 Ohm DCR Horizontal SMT EconoPac Power Inductor
INDUCT ARRAY 2 COIL 99.01UH SMD / Unshielded 2 Coil Inductor Array 396.06 µH Inductance - Connected in Series 99.01 µH Inductance - Connected in Parallel 557mOhm Max DC Resistance (DCR) - Parallel 540 mA Nonstandard
POWER INDUCTOR, 99.01UH, 540MA, 20%; Product Range:ECONO-PAC CTX 1P Series; Inductance, Parallel:99.01µH; RMS Current, Parallel:540mA; Saturation Current, Parallel:-; DC Resistance Max, Parallel:0.557ohm; Leakage Inductance:- RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX100-1P-R.