Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C4559-4

Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A

$ 9.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C4559-4.

IHS

Datasheet4 pages11 years ago
Datasheet1 page27 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-95.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonB484304
Barrier Terminal Blocks Disconnect Block; |Eaton Bussmann B484304
EatonC5237-4
Conn Terminal Block M 4 POS 15.87mm Screw ST Panel Mount 30A
EatonC4559-5
Conn Terminal Block 5 POS 15.87mm Screw ST Panel Mount 30A
TE Connectivity1776311-4
Conn Europa Terminal Block 8 POS Screw ST Cable Mount 40A/Contact Package
TE Connectivity / AMP1776310-4
Barrier Strip Terminal Block, 40A, 8mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776313-4
Conn Europa Terminal Block 4 POS 14.5mm Screw Cable Mount 65A/Contact Package

Descriptions

Descriptions of Eaton C4559-4 provided by its distributors.

Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A
Junction Block Stud Type 4 Position # 10-24 Studs # 10-24 STUDS ON .75 CENTERS
Barrier Strip Terminal Block
TERM STRIP 4P 0.75" THREAD STUD
STUD TYPE JUNCTION BLOK
Blk (B008-4982/4)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN