Eaton B484304

Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s)
$ 12.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton B484304.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+51.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1770487
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1922572
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s)
Phoenix Contact1774137
Conn PC Board Terminal Block HDR 3 POS 10.16mm RA Through Hole 76A Cardboard

Descriptions

Descriptions of Eaton B484304 provided by its distributors.

Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s)
BARRIER TERMINAL BLOCKS DISCONNECT BLOCK;
Conn Barrier Strip M 4 POS 14.27mm Screw ST Panel Mount 50A
DISCONNECT BLOCK | Eaton Electronics B484304
CONN BARRIER STRIP 4CIRC 0.562"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN