Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C5237-4

Conn Terminal Block M 4 POS 15.87mm Screw ST Panel Mount 30A
$ 12.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C5237-4.

IHS

Datasheet4 pages11 years ago

Master Electronics

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonC4559-4
Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A
EatonC5237-3
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1776302-4
Conn Europa Terminal Block 8 POS 12mm Screw Cable Mount 40A/Contact Package
EatonB484304
Barrier Terminal Blocks Disconnect Block; |Eaton Bussmann B484304
TE Connectivity1776311-4
Conn Europa Terminal Block 8 POS Screw ST Cable Mount 40A/Contact Package
TE Connectivity1776303-4
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Eaton C5237-4 provided by its distributors.

Conn Terminal Block M 4 POS 15.87mm Screw ST Panel Mount 30A
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Block, Junction |Eaton Bussmann C5237-4
TERM STRIP 4P 0.625" THREAD STUD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5237-4.