Eaton SC-10

Electric Fuse, Fast And Time Delay Blow, 10A, 600VAC, 170VDC, 100000A (IR), Inline/holder
$ 26.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-10.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-12.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
Littelfuse0SLC012.T
Cartridge Fuse, 170V 600V, Medium Speed, 12A, Base Mount, Standard Mount, Box Mount, 33.3mm L
EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
EatonC10G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 12A GG 500 - C10G12
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton SC-10 provided by its distributors.

Electric Fuse, Fast And Time Delay Blow, 10A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Fuse Class G Slow Blow Acting 10A 600V Holder Cartridge 10.41 X 33.3mm Carton CSA/UL
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-10
FUSE, 10A, 600V, TIME DELAY; Voltage Rat; FUSE, 10A, 600V, TIME DELAY; Voltage Rating VDC:170V; Voltage Rating VAC:600V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.31"; Series:SC; Current Rating:10A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-10 Fuse, 10A, Class G, SC, 600VAC/170VDC. More details: Fuse, 10 Fuse Amps, Nonindicating, SC Series, 600VAC/170VDC Voltage Rating, Time Delay, G Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, 10kA at 170VDC, Length 1-5/16 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 10
  • SC-10.
  • SC10