Eaton C10G10

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A GG 500 - C10G10
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G10.

IHS

Datasheet9 pages17 years ago

Master Electronics

element14

TME

ARCEL Power Electronics

Inventory History

3 month trend:
-30.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
Fuse Plug Fast Acting 10A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic Bulk UL
EatonC10G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 12A GG 500 - C10G12

Descriptions

Descriptions of Eaton C10G10 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A GG 500 - C10G10
Diameter mm = 10 / Length mm = 38 / Rated Current Max. A = 10 / Breaking Capacity @ Voltage (AC) kA = 120 / Fuse Characteristic = Fast Blow / Voltage Rating - AC V = 500
FUSE, 10A, 10X38, 500V; Product Range: -; Fuse Current: 10A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; Fuse Body Material: Cer
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701347