Eaton NSD10

Eaton Fast-Acting Fuse, Bussmann Series, 10A, 550V AC, 58.5mm L
$ 19.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NSD10.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
+15.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
EatonC10G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 12A GG 500 - C10G12
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL

Descriptions

Descriptions of Eaton NSD10 provided by its distributors.

Eaton Fast-Acting Fuse, Bussmann Series, 10A, 550V AC, 58.5mm L
Eaton Bussmann Low Voltage BS 10AMP 550V AC BS88 FUSE - NSD10
Electric Fuse, 10A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 10A 550V 2-Pin Holder
Industrial Low Voltage BS88 fuse: 10A - 550V
FUSE 10A 550V BS88 IEC HRC BLADE
Fuse HRC 10A 550V Holder 13.8 X 58.7mm CE
Fuse, Hrc, 10A; |Eaton Bussmann NSD10
OFFSET BLADE TAG FUSE, 10A, 550VAC, BS88
FUSE, HRC, 10A; Product Range: NSD Series; Fuse Current: 10A; HRC Fuse Case Style: Blade Tag; Voltage Rating V DC: -; Voltage Rating VAC: 550VAC; Body Diameter: 13.8mm
FUSE CRTRDGE 10A 550VAC CYLINDR
DC-DC CONVERTER 18/36/28 5V/20A
NSD10, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSD-10