Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDL-3/8

Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Inline/holder,
$ 3.387
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-3/8.

Electro Sonic

Datasheet2 pages19 years ago
Datasheet5 pages16 years ago

Sager Electronics

Gerber

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+37.13%

Alternate Parts

Price @ 1000
$ 3.387
$ 1.03
$ 1.03
Stock
10,934
22,954
22,954
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1512
Fuse, Cartridge, Fast Acting, 400 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton

Descriptions

Descriptions of Eaton MDL-3/8 provided by its distributors.

Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Inline/holder,
Fuse Miniature 0.375A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-3-8
  • MDL-38
  • MDL3/8
  • MDL38