Eaton NON-15

Fuse; 15 A; 250 V; General Purpose; 2 in.; 0.56 in.
$ 10.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-15.

Future Electronics

Datasheet2 pages24 years ago
Datasheet4 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2716.11
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter0001.2716.22
Fuse Miniature Slow Blow Acting 16A 250V Holder Solder Pad Melf 5 X 20mm Ceramic T/R
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature 17.5A 250V Very Fast 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Eaton NON-15 provided by its distributors.

Fuse; 15 A; 250 V; General Purpose; 2 in.; 0.56 in.
Basic Protection 250Vac (NON) and 600Vac (NOS), 1/8a -600A General Purpose One-time fuses
Fuse Class K5 15A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
NON Series One Time 250 V 15 A Ø 14.2 x 50.8 mm General Purpose Fuse
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 15A
Industrial & Electrical Fuses 250VAC 15A ONE TIME FUSE
Electric Fuse, 15A, 250VAC, 125VDC, 50000A (IR), Inline/holder
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton fuse, 15A, 125 V dc, 250V AC, Mfuse speed
FUSE 15A 250V ONE TIME ACTING 2PIN
Bussmann 15 amps One-Time Fuse, 10PK
NON-15, Eaton Electrical / Coiltronics / Bussmann
Eaton Bussmann Low Voltage - NA NON-15 - NON-15
GENERAL PURPOSE BRASS ENDCAPS 10 PER PKG
FUSE, 15A, 250V, ONE TIME; Voltage Ratin; FUSE, 15A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:15A; Blow Characteristic:One Time; Fuse Size Imperial:0.56" x 2"; Series:NON; Current Rating:15A; Diameter:14.224mm; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON15