Eaton ABC-20-R

Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-20-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
+92.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Eaton ABC-20-R provided by its distributors.

Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse; Cylinder; Fast Acting; 20A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 20 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
125V 250V 550.8A²S Quick fuse Cartridge,Ceramic 20A base mount 31.75mm(Length)
Bussmann by Eaton 1/4" x 1-1/4" Ceramic Fast-Acting Fuse; 20A; 250VAC/125VDC
Ceramic Fuse, 20A, 10kA at 125V DC, 1kA at 125V AC, 400A at 250V AC, 5 PK
Fuse, Cartridge, 20A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:20A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann ABC-20-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-20R
  • ABC20R