Eaton NON-45

Fuse Class K5 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
$ 21.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-45.

IHS

Datasheet2 pages24 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L
Littelfuse0324040.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 40 A, 250 VAC 150 VDC, TH, RoHS
LittelfuseFLNR050.T
Slow Blow Fuse Cartridge 125V 250V 50A Panel Mount, Standard Mount, Box Mount 76.2mm L
Eaton35LET
Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
EatonLKN-50
Fuse Class H 50A 250V Super Time Lag 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Eaton NON-45 provided by its distributors.

Fuse Class K5 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 45A
Electric Fuse, 45A, 250VAC, 125VDC, 50000A (IR), Inline/holder
Buss One Time Fuse/Cooper Bussmann |Eaton Bussmann NON-45
125V 250V Medium/Normal Blow 45A base mount,box mount 76.2mm(Length)
Industrial & Electrical Fuses 250VAC 45A
Eaton Bussmann Low Voltage - NA NON-45 - NON-45
NON-45, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-45 Low Voltage Fuse, 45A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 45 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 45
  • NON45