Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BC856B

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC856B.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-90.86%

CAD Models

Download Diotec BC856B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.038
$ 0.038
Stock
536,031
3,960,277
3,960,277
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Bipolar Transistors (BJT); MMBT3906LT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
onsemiMMBT4126
MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
PNP 25 V 800 mA 310 mW Surface Mount Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Diotec BC856B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Diotec BC856B Transistor BJT Discrete PNP SOT 23
BJT, SOT-23, 65V, 100mA, PNP, 0.25W, 150°C
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) mV = 800 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 650 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R