Diotec BC817-25

Bipolar Transistors (BJT); BC817-25; DIOTEC SEMICONDUCTOR; NPN; 3; 45 V; 800 mA
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC817-25.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
+65.18%

CAD Models

Download Diotec BC817-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.043
$ 0.043
Stock
3,459,209
72,999,584
72,999,584
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
800 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
-
300 mW
300 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBT3904-13-F
MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
Diodes Inc.FMMTA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 200 mA, 330 mW, SOT-23, Surface Mount
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 90 @ 5mA 10V 50mA 150mW 20dB-23dB
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diotec BC817-25 provided by its distributors.

Bipolar Transistors (BJT); BC817-25; DIOTEC SEMICONDUCTOR; NPN; 3; 45 V; 800 mA
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BJT, SOT-23, 45V, 800mA, NPN, 0.31W, 150°C
Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R
Transistor, NPN, 45V, 0.5A, SOT-23;
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 250 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 310 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.3

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R