Diotec BAS70

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS70.

IHS

Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
+13.28%

CAD Models

Download Diotec BAS70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.04
$ 0.04
Stock
387,307
12,478,928
12,478,928
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
70 mA
70 mA
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
5 ns
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Zener Diode Single 5.6V 5% 40Ohm 550mW 3-Pin SOT-23 T/R / DIODE ZENER 5.6V 350MW SOT23-3
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
NexperiaBAT54,215
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAS16-7-F
BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

Descriptions

Descriptions of Diotec BAS70 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236
Schottky, SOT-23, 70V, 70mA, 150°C
Schottky Diodes; BAS70; DIOTEC SEMICONDUCTOR; 3; 1 V; 70 mA; 70 V
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 70 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 100 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 625 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R