What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTR2005K-13

Linear Volt Regulator, 5V, 0.05A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXTR2005K-13
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2005K-13.

IHS

Datasheet7 pages9 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.34%

CAD Models

Download Diodes Inc. ZXTR2005K-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M08CDT-TR
L78M Series 500 mA 8 V Output Three Terminal Voltage LDO Regulator - TO-252
STMicroelectronicsL78M08ABDT-TR
Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 8V 0.5A DPAK
Texas InstrumentsUA78M05CKVURG3
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-252-3 2.52mm
Texas InstrumentsUA78M33CKVURG3
500mA 80dB@(120Hz) null 3.3V positive 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Diodes Inc. ZXTR2005K-13 provided by its distributors.

Linear Volt Regulator, 5V, 0.05A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXTR2005K-13
Linear Voltage Regulator, Fixed, 10 to 100 V in, 5 V/50mA Out, TO-252-3
Standard Regulator Pos 4.5V to 5.5V 0.015A Automotive 3-Pin(2+Tab) TO-252 T/R
Low voltage differential Regulator (LDO)
LINEAR VOLT REGULATOR, 5V, 0.05A, TO-252;
LDO Regulators; ZXTR2005K-13; DIODES; 3; 50 mA; 1; 5 V
Fixed Positive Standard Regulator, 5V, BIPolar, PS3
ZXTR2005 Tape & Reel (TR) Surface Mount ROHS3Compliant voltage regulator linear 5V 2.26mm 50mA 2.3W
45dB(100Hz) 500¦ÌA Fixed 50mA 1 5V 10V 5V 100V 5V @I=50mA 350mV 300mV TO-252-3 , 6.58mm*6.1mm*2.37mm
100VIN 5V 50MA REG. TRANSISTOR TO-252
Output type: Fixed output polarity: positive Maximum input voltage: 100V Output voltage: 5V Output current: 50mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTR2005K13